
* Images are for reference only
AT24C02 (LX)
Extended
- Manufacturer
- lingxingic
- MFR.Part #
- AT24C02 (LX)
- JLCPCB Part #
- C26159244
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100 Years 1MHz 2Kbit 5ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2425
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 2414
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0219
600+
$0.0185
3000+
$0.0164
9000+
$0.0146
21000+
$0.0136
Welcome back, may I help you?